Reference Only
ZCAT13D-BK
Ferrite Clamp On Cores .
Datasheet
ZCAT13D-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 8.5 mm | |
| Outside Diameter | 13 mm | |
| Outside Length | 34 mm | |
| Inside Height | 5 mm | |
| Outside Height | 20 mm | |
| Series | ZCAT | |
| Packaging | Bulk | |
| Subcategory | Ferrites | |
| Part # Aliases | ZCAT13D-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $1,417.50 | |
| $3.05 | $8,235.00 |
Need more?