Reference Only
ZCAT10D-BK
Ferrite Clamp On Cores .
Datasheet
ZCAT10D-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 7 mm | |
| Outside Diameter | 10 mm | |
| Outside Length | 27 mm | |
| Inside Height | 4 mm | |
| Outside Height | 14.5 mm | |
| Series | ZCAT | |
| Packaging | Bulk | |
| Subcategory | Ferrites | |
| Part # Aliases | ZCAT10D-BK - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 770 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $1,986.60 |
Need more?