Reference Only
Z63000Z2910Z1Z82
Other Modules Prototype - PiezoBrush PZ3-c Evaluation Kit
Datasheet
Z63000Z2910Z1Z82 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Other Modules | |
| Product | Evaluation Kits | |
| Operating Supply Voltage | 24 V | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 10 C | |
| Packaging | Bulk | |
| Product Type | Other Modules | |
| Series | PiezoBrush | |
| Subcategory | Embedded Solutions | |
| Type | PiezoBrush PZ3-c |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030890100 |
| TARIC | 9030890000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?