Reference Only

Z63000Z2910Z1Z4

Solenoids & Actuators

Manufacturer:

Mfr Part:
Z63000Z2910Z1Z4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Actuator
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length26 mm
SeriesPowerHap
Height1 mm
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
TradenamePowerHap
Width26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?