Reference Only
Z63000Z2910Z01Z84
Air Quality Sensors MediPlas Reactor, V 1.0, requires MediPlas Driver PN: Z63000Z2910Z01Z83
Datasheet
Z63000Z2910Z01Z84 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Air Quality | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 12 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | SMD/SMT | |
| Series | MediPlas | |
| Operating Supply Voltage | 3 V to 12 V | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?