Reference Only
Z63000Z2910Z01Z83
Air Quality Sensors MediPlas Driver, V 4.0, requires MediPlas Reactor PN Z63000Z2910Z01Z84
Datasheet
Z63000Z2910Z01Z83 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Air Quality Sensors | |
| Type | Ionizer | |
| Sensor Type | Air Quality | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 27.5 VDC | |
| Minimum Operating Temperature | + 5 C | |
| Maximum Operating Temperature | + 40 C | |
| Output Voltage | 2 kVAC to 6 kVAC | |
| Mounting Style | Chassis Mount | |
| Series | MediPlas | |
| Operating Supply Voltage | 12 VDC to 27.5 VDC | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | Z63000Z2910Z1Z83 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?