Reference Only
Z63000Z2910Z01Z49
Obsolete
Solenoids & Actuators Piezo haptic actuator for automotive haptic displays
Datasheet
Z63000Z2910Z01Z49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Haptic Actuator | |
| Voltage Rating | 120 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 60 mm | |
| Series | PowerHap | |
| Packaging | Bulk | |
| Height | 8 mm | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 35 N | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Width | 5 mm | |
| Part # Aliases | Z63000Z291Z1Z49; 6005V080H120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?