Reference Only

Z63000Z2910Z01Z48

Solenoids & Actuators Piezo haptic actuator for wearables, mobiles, and VR

Manufacturer:

Mfr Part:
Z63000Z2910Z01Z48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Actuator
Voltage Rating60 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length12 mm
SeriesPowerHap
PackagingBulk
Height1.74 mm
Open Frame/EnclosedEnclosed
Operating Force10 N
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Width4 mm
Part # AliasesZ63000Z291Z1Z48; 1204V018H060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?