Reference Only
Z63000Z2910Z001Z78
Solenoids & Actuators Prototype - High Active Stack, COM10S5
Datasheet
Z63000Z2910Z001Z78 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Piezo Actuator | |
| Voltage Rating | - 10 V to 180 V | |
| Stroke | 16 um | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 5.2 mm | |
| Series | Multilayer Piezo Actuator | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Mounting Style | PCB Mount | |
| Open Frame/Enclosed | Enclosed | |
| Operating Force | 1400 N | |
| Product Type | Solenoids & Actuators | |
| Self Resonant Frequency | 165 kHz | |
| Subcategory | Solenoids & Actuators | |
| Width | 5.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8541600000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?