Reference Only
Z25000Z2910Z001Z23
Obsolete
Distance Sensor Modules - Open Frame Ultrasonic sensor module USSM1.0 Plus FM
Datasheet
Z25000Z2910Z001Z23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Distance Sensor Modules - Open Frame | |
| Sensing Distance | 2 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 12 VDC | |
| Mounting Style | Chassis Mount | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 12 V | |
| Packaging | Bulk | |
| Product Type | Open Frame Distance Sensor Modules | |
| Sensing Method | Ultrasonic | |
| Series | B59150 | |
| Subcategory | Distance Sensors | |
| Type | Ultrasonic Sensor Module | |
| Part # Aliases | B59110W2111W032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9015104000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?