Reference Only
Y2POWKIT
Capacitor Kits Y2 Hi Power Cap B3202X series kit.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Product | Film Capacitor Kits | |
| Capacitance Range | 1 nF to 680 nF | |
| Voltage Range | 300 VAC | |
| Tolerance Range | 10 % to 20 % | |
| Termination Style | Radial | |
| Maximum Operating Temperature | + 110 C | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 10 % to 20 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.33 | $57.33 | |
| $49.76 | $497.60 | |
| $48.69 | $1,217.25 | |
| $48.68 | $2,434.00 |
Need more?