Reference Only

X2Y2POWHUMKIT

Capacitor Kits X2Y2 Hi Pow-Hum Cap B3292X / B3202X kit.

Manufacturer:

Mfr Part:
X2Y2POWHUMKIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryCapacitor Kits
ProductFilm Capacitor Kits
Capacitance Range1 nF to 1 uF
Voltage Range300 VAC to 305 VAC
Tolerance Range10 % to 20 %
Termination StyleRadial
Maximum Operating Temperature+ 110 C
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance10 % to 20 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.91$31.91
$27.71$277.10
$26.69$667.25
$26.24$1,312.00
Need more?
Contact Us