Reference Only
VST16/8EE-201S1C2
Current Transformers - Board Mount 0.7mOhm 40A 42.2mH Turn Ratio 1:200.
Datasheet
VST16/8EE-201S1C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 42.2 mH | |
| Current Rating | 40 A | |
| Turns Ratio | 1:200 | |
| Secondary Resistance | 10 Ohms | |
| Termination Style | Solder | |
| Length | 19.7 mm | |
| Width | 17.5 mm | |
| Height | 10.8 mm | |
| Frequency Range | 1 kHz | |
| Inductance - uH | 42200 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | VST | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.11 | $2,133.00 | |
| $7.00 | $6,300.00 |
Need more?