Reference Only

VST10/9EE-200S1C2

Power Transformers - Board Mount 3100uH 1mOhm 20A AEC-Q200.

Manufacturer:

Mfr Part:
VST10/9EE-200S1C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
ProductCurrent Sense Transformers
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length10.4 mm
Width9.6 mm
Height10 mm
SeriesVST
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:100
Part # AliasesVST10/9EE-200S1C2 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.54$3,270.00
$6.20$6,200.00
$5.81$11,620.00
Need more?