Reference Only
VLBUC12060120R09LF3
Power Inductors - SMD 90nH 15% 0.125mOhms 100kHz 138A TLVR.
Datasheet
VLBUC12060120R09LF3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 4723 (1206 metric) | |
| Inductance | 90 nH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 138 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 12 mm | |
| Width | 6 mm | |
| Height | 12 mm | |
| Core Material | Ferrite | |
| Series | VLBUC | |
| Packaging | Reel | |
| Application | Power Circuits | |
| Case Code - in | 4723 | |
| Case Code - mm | 1206 | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLBUC12060120R09LF3 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?