Reference Only

VLBUC12060120R08MF4

Power Inductors - SMD Ind TLVR,80nH,70A,-40-+125C.

Manufacturer:

Mfr Part:
VLBUC12060120R08MF4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12 mm x 12 mm x 6 mm
ShieldingUnshielded
Inductance80 nH
Tolerance20 %
Maximum DC Current70 A
Maximum DC Resistance125 uOhms
Saturation Current168 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12 mm
Width6 mm
Height12 mm
Core MaterialFerrite
SeriesVLBUC
PackagingReel
ApplicationTrans-Inductor Voltage Regulator
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$579.00
$1.92$1,152.00
$1.90$1,710.00
$1.79$4,296.00
Need more?