Reference Only

VLBUC12060120R08MF3

Power Inductors - SMD 75nH 20% 0.125mOhms 100kHz 148A TLVR.

Manufacturer:

Mfr Part:
VLBUC12060120R08MF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4723 (1206 metric)
Inductance75 nH
Tolerance20 %
Maximum DC Resistance125 uOhms
Saturation Current148 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12 mm
Width6 mm
Height12 mm
Core MaterialFerrite
SeriesVLBUC
PackagingReel
ApplicationPower Circuits
Case Code - in4723
Case Code - mm1206
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesVLBUC12060120R08MF3 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?