Reference Only

VLBUC12060120R07MF3

Power Inductors - SMD 70nH 20% 0.125mOhms 100kHz 155A TLVR.

Manufacturer:

Mfr Part:
VLBUC12060120R07MF3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case4723 (1206 metric)
Inductance70 nH
Tolerance20 %
Maximum DC Resistance125 uOhms
Saturation Current155 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length12 mm
Width6 mm
Height12 mm
Core MaterialFerrite
SeriesVLBUC
PackagingReel
ApplicationPower Circuits
Case Code - in4723
Case Code - mm1206
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency100 kHz
Part # AliasesVLBUC12060120R07MF3 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.79$537.00
$1.72$1,032.00
$1.67$4,008.00
Need more?