Reference Only
VLBU9664100LT-R07M
Power Inductors - SMD 0.07uH 20% 150A 100kHz.
Datasheet
VLBU9664100LT-R07M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 9.6 mm x 6.4 mm x 10 mm | |
| Shielding | Unshielded | |
| Inductance | 70 nH | |
| Tolerance | 20 % | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 150 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 9.6 mm | |
| Width | 6.4 mm | |
| Height | 10 mm | |
| Core Material | Ferrite | |
| Series | VLBU | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Inductance - nH | 70 nH | |
| Inductance - pH | 70000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLBU9664100LT-R07M - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $428.00 | |
| $1.00 | $800.00 | |
| $0.94 | $2,256.00 |
Need more?