Reference Only
VLBU805080T-R10L
Power Inductors - SMD 0.10uH 15% 0.20mOhms 75A 100kHz.
Datasheet
VLBU805080T-R10L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 8 mm x 5 mm x 8 mm | |
| Shielding | Unshielded | |
| Inductance | 100 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 65 A | |
| Maximum DC Resistance | 200 uOhms | |
| Saturation Current | 75 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 8 mm | |
| Width | 5 mm | |
| Height | 8 mm | |
| Core Material | Ferrite | |
| Series | VLBU | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Inductance - nH | 100 nH | |
| Inductance - pH | 100000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLBU805080T-R10L - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $636.00 | |
| $0.96 | $1,152.00 | |
| $0.90 | $2,160.00 | |
| $0.89 | $4,272.00 |
Need more?