Reference Only

VLBU6565100T-R22L

Power Inductors - SMD 0.22uH 15% 0.17mOhms 100kHz.

Manufacturer:

Mfr Part:
VLBU6565100T-R22L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6.5 mm x 6.5 mm x 10 mm
ShieldingUnshielded
Inductance220 nH
Tolerance15 %
Maximum DC Current70 A
Maximum DC Resistance170 uOhms
Saturation Current33 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6.5 mm
Width6.5 mm
Height10 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLBU6565100T-R22L -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$400.00
$0.92$736.00
$0.87$2,088.00
Need more?