Reference Only

VLBU1024660R07MF

Power Inductors - SMD 0.07uH 20% 0.23mOhm 93A.

Manufacturer:

Mfr Part:
VLBU1024660R07MF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10.2 mm x 4.6 mm x 6 mm
ShieldingUnshielded
Inductance70 nH
Tolerance20 %
Maximum DC Current70 A
Maximum DC Resistance230 uOhms
Saturation Current93 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10.2 mm
Width4.6 mm
Height6 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH70 nH
Inductance - pH70000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLBU1024660R07MF -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.92$552.00
$0.83$996.00
$0.78$1,872.00
$0.76$3,648.00
Need more?