Reference Only

VLBU1007090T-R22L

Power Inductors - SMD 0.22uH 0.18mOhms 15% 57A 10x7x9mm.

Manufacturer:

Mfr Part:
VLBU1007090T-R22L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 7 mm x 9 mm
ShieldingUnshielded
Inductance220 nH
Tolerance15 %
Maximum DC Current70 A
Maximum DC Resistance180 uOhms
Saturation Current57 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10 mm
Width7 mm
Height9 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH220 nH
Inductance - pH220000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLBU1007090T-R22L -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$452.00
$1.04$832.00
$0.99$2,376.00
Need more?