Reference Only

VLBU10060120T-R12L

Power Inductors - SMD 0.12uH 15% 0.12mOhm 114A 100kHz.

Manufacturer:

Mfr Part:
VLBU10060120T-R12L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case10 mm x 6 mm x 12 mm
ShieldingUnshielded
Inductance120 nH
Tolerance15 %
Maximum DC Current83 A
Maximum DC Resistance120 uOhms
Saturation Current108 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length10 mm
Width6 mm
Height12 mm
Core MaterialFerrite
SeriesVLBU
PackagingReel
ApplicationCommercial
Core TypeWirewound
Inductance - nH120 nH
Inductance - pH120000 pH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesVLBU10060120T-R12L -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$402.00
$1.21$726.00
$1.13$1,017.00
$1.10$2,640.00
Need more?