Reference Only

VGT15SEFD-250S4A7

Power Transformers - Board Mount 2.6uH 20% 1:3:3:3:3 Trnsfmr - IGBT/FET.

Manufacturer:

Mfr Part:
VGT15SEFD-250S4A7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Transformers - Board Mount
Mounting StylePCB Board Mount
Length23 mm
Width15.4 mm
Height12 mm
SeriesVGT
Inductance2.6 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio1:3:3:3:3
Part # AliasesVGT15SEFD-250S4A7 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.50$2,550.00
$8.21$7,389.00
Need more?