Reference Only
VGT10/9EE-204S2P4
Power Transformers - Board Mount 140-333uH 1:1:1:1 Trnsfmr - BMS.
Datasheet
VGT10/9EE-204S2P4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Mounting Style | PCB Board Mount | |
| Length | 10.4 mm | |
| Width | 10.4 mm | |
| Height | 10.6 mm | |
| Series | VGT | |
| Inductance | 333 uH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:1:1:1 | |
| Part # Aliases | VGT10/9EE-204S2P4 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.73 | $8,514.00 |
Need more?