Reference Only

VFS5045VA102

Ferrite Beads 110mOhms 1.9A 5x5x4.5mm.

Manufacturer:

Mfr Part:
VFS5045VA102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesVFS
ProductNoise Suppression Filters
Termination StyleSMD/SMT
Impedance1.605 kOhms
Maximum DC Current1.9 A
Maximum DC Resistance143 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length5 mm
Width5 mm
Height4.5 mm
PackagingReel
Number of Channels1
Number of Elements1
Operating Temperature Range- 40 C to +105 C
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency10 MHz
TypeNoise Suppression Filter
Part # AliasesVFS5045VA102 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.15$225.00
Need more?