Reference Only

VFS5045SA151

Ferrite Beads 240mOhms 1.3A 5x5x4.5mm.

Manufacturer:

Mfr Part:
VFS5045SA151

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Beads
SeriesVFS
ProductNoise Suppression Filters
Termination StyleSMD/SMT
Impedance180 Ohms
Maximum DC Current1.3 A
Maximum DC Resistance312 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length5 mm
Width5 mm
Height4.5 mm
PackagingReel
Number of Channels1
Number of Elements1
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency1 MHz
TypeNoise Suppression Filter
Part # AliasesVFS5045SA151 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.139$208.50
Need more?