Reference Only

UHV-2A

Specialty Ceramic Capacitors D:48mm 20kVdc 2500pF Z5T 10%.

Manufacturer:

Mfr Part:
UHV-2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance2500 pF
Voltage Rating20 kVDC
Termination StyleScrew
Length23 mm (0.906 in)
ProductHigh Voltage Ceramic Capacitors
DielectricZ5T
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Diameter48 mm
SeriesUHV
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC20 kVDC
Part # Aliases60739ZT252K4DDA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.21$53.21
$44.65$446.50
$43.82$4,382.00
Need more?