Reference Only

UHV-241A

Specialty Ceramic Capacitors D:20mm 40kVdc 100pF Z5T 10%.

Manufacturer:

Mfr Part:
UHV-241A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating40 kVDC
Termination StyleScrew
Length32 mm (1.26 in)
ProductHigh Voltage Ceramic Capacitors
DielectricZ5T
Tolerance10 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Diameter20 mm
SeriesUHV
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC40 kVDC
Part # Aliases60711ZT101K4GDA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.34$48.34
$40.36$403.60
$37.17$1,858.50
Need more?