Reference Only
TSP15D10C-01
Level Sensors 5VDC 20mA Powder Level Sensor
Datasheet
TSP15D10C-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Level Sensors | |
| Connection Method | Connector | |
| Current Rating | 20 mA | |
| Description/Function | Piezoelectric powder level sensor | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Mounting | Chassis Mount | |
| Operating Supply Voltage | 5 V | |
| Packaging | Tray | |
| Product Type | Liquid Level Sensors | |
| Series | TSP | |
| Subcategory | Sensors | |
| Part # Aliases | TSP15D10C-01 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?