Reference Only

TSF-40C

Specialty Ceramic Capacitors 1080pF 20KVac Z5T 10% Dia:40mm.

Manufacturer:

Mfr Part:
TSF-40C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance1.08 nF
Voltage Rating20 kVAC
Termination StyleScrew
ProductHigh Voltage Ceramic Capacitors
DielectricZ5T
Tolerance10 %
Diameter40 mm
SeriesTSF
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating AC20 kVAC
Part # Aliases60734ZT112J4DAS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.65$49.65
$42.14$421.40
$40.00$2,000.00
Need more?