Reference Only
TS1024ANK-XXX
Board Mount Hall Effect / Magnetic Sensors
Datasheet
TS1024ANK-XXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Toner Density/Quantity Sensor | |
| Operating Supply Current | 20 mA | |
| Operating Supply Voltage | 24 V | |
| Mounting Style | Panel Mount | |
| Output Type | Analog | |
| Output Voltage | 10 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?