Reference Only
TPX322690MT-7017C1
Signal Conditioning UMTS/LTE/5G 1710-2170MHz / 2300-2690MHz.
Datasheet
TPX322690MT-7017C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Triplexers | |
| Frequency | 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.69 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1210 (3225 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TPX | |
| Packaging | Reel | |
| Insertion Loss | 0.7 dB, 2.4 dB, 2.8 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Multilayer | |
| Part # Aliases | TPX322690MT-7017C1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $420.00 | |
| $0.201 | $804.00 | |
| $0.192 | $1,920.00 |
Need more?