Reference Only

TPX255000MT-7066A1

Signal Conditioning GPS/LTE/5G 3300-3800MHz / 4400-5000MHz.

Manufacturer:

Mfr Part:
TPX255000MT-7066A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductTriplexers
Frequency617 MHz to 2.69 GHz, 3.3 GHz to 3.8 GHz, 4.4 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1008 (2520 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesTPX
PackagingReel
Insertion Loss0.81 dB, 0.98 dB, 1.07 dB
MountingBoard Mount
SubcategoryFilters
TypeMultilayer
Part # AliasesTPX255000MT-7066A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$372.00
$0.173$692.00
$0.166$1,660.00
Need more?