Reference Only
TPX252690MT-7007A1
Not Recommended for New Designs
Signal Conditioning UMTS/LTE/5G 1452-2170MHz / 2500-2690MHz
Datasheet
TPX252690MT-7007A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Triplexers | |
| Frequency | 698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.5 GHz to 2.69 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1008 (2520 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TPX | |
| Packaging | Reel | |
| Insertion Loss | 0.5 dB, 2.16 dB, 1.23 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Multilayer | |
| Part # Aliases | TPX252690MT-7007A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?