Reference Only

TPX205950MT-7036A1

End of Life
Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN

Manufacturer:

Mfr Part:
TPX205950MT-7036A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductTriplexers
Frequency1.583 GHz, 2.45 GHz, 5.425 GHz
Bandwidth46 MHz, 100 MHz, 1050 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTPX
PackagingReel
Insertion Loss1.14 dB
MountingBoard Mount
SubcategoryFilters
TypeMultilayer
Part # AliasesTPX205950MT-7036A1 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?