Reference Only
TPX205950MT-7010A1
Signal Conditioning LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN.
Datasheet
TPX205950MT-7010A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Bandwidth | 46 MHz, 100 MHz, 1050 MHz | |
| Frequency | 1.583 GHz, 2.45 GHz, 5.425 GHz | |
| Impedance | 50 Ohms | |
| Insertion Loss | 0.45 dB, 0.47 dB, 0.62 dB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Signal Conditioning | |
| Product | Triplexers | |
| Series | TPX | |
| Subcategory | Filters | |
| Termination Style | SMD/SMT | |
| Type | Multilayer | |
| Part # Aliases | TPX205950MT-7010A1 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $512.00 | |
| $0.197 | $788.00 | |
| $0.184 | $1,840.00 |
Need more?