Reference Only
TPL802727-452H
Obsolete
NFC/RFID Transponder Coils 4.5mH 80Ohm 3% AEC-Q200
Datasheet
TPL802727-452H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NFC/RFID Transponder Coils | |
| Package / Case | 8 mm x 2.7 mm x 2.7 mm | |
| Inductance | 4.5 mH | |
| Tolerance | 3 % | |
| Maximum DC Resistance | 80 Ohms | |
| Q Minimum | 30 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Series | TPL | |
| Packaging | Reel | |
| Height | 2.7 mm | |
| Length | 8 mm | |
| Product Type | NFC/RFID Transponder Coils | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Width | 2.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?