Reference Only

TFSQ0402C0H1C2R0WT

Obsolete
Silicon RF Capacitors / Thin Film 01005 2.0pF 16volts C0H +/-0.05pF

Manufacturer:

Mfr Part:
TFSQ0402C0H1C2R0WT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySilicon RF Capacitors / Thin Film
Capacitance2 pF
Package / Case0402 (1005 metric)
Tolerance0.5 pF
SeriesTFSQ0402
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.2 mm
Length0.4 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductThin Film Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Width0.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?