Reference Only

TFSC06053925-2111B2X

Signal Conditioning Thin-Film Directional Coupler 2400-2500MHz / 4900-5850MHz.

Manufacturer:

Mfr Part:
TFSC06053925-2111B2X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency2.45 GHz, 5.375 GHz
Bandwidth100 MHz, 950 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0202 (0605 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTFSC
PackagingReel
Insertion Loss0.11 dB, 0.22 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeThin-Film Directional Coupler
Part # AliasesTFSC06053925-2111B2X -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$2,200.00
Need more?