Reference Only

TAS2141-AAAB

Obsolete
Board Mount Hall Effect / Magnetic Sensors Magnetc angle sensor 1.5Vp-p AEC-Q200

Manufacturer:

Mfr Part:
TAS2141-AAAB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeAngle Sensor
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-8
SeriesTAS
QualificationAEC-Q200
PackagingReel
Output TypeSin/Cos Differential
Output Voltage1.5 V
Pin Count8 Pin
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?