
Sample Kit 1009
Obsolete
Capacitor Kits GP MLCC Kit RF Circ 0.2pF-10pF 400pcs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 200 fF to 10 pF | |
| Package / Case | 0603 | |
| Product Type | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0) | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.05 pF, 0.2 pF | |
| Voltage Range | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?