
Sample Kit 1006
Obsolete
Capacitor Kits GP MLCC Kit Auto 100V-630V 360pcs
Datasheet
Sample Kit 1006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 100 pF to 1 uF | |
| Package / Case | 1005, 1608, 2012, 3216, 3225 | |
| Product Type | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | C0G (NP0), X7R, X8R, X7S, X7T | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 %, 10 % | |
| Voltage Range | 100 V to 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?