Reference Only

SNT2A800GKJDCA00ESA0

Obsolete
Solid State Drives - SSD Industrial SSD, M.2 module, 800GB, 3D NAND (TLC mode), SATA III,0 70?

Manufacturer:

Mfr Part:
SNT2A800GKJDCA00ESA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolid State Drives - SSD
SeriesSNT2A
Memory Size800 GB
ProductM.2 SSDs
Form FactorM.2
ConfigurationTLC
Interface TypeSATA III
Sustained Write295 MB/s
Sustained Read345 MB/s
Operating Supply Voltage3.3 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Dimensions42 mm x 22 mm
Code NameTDK
Connector Type75-Pin Edge
PackagingBulk
Product TypeSolid State Drives - SSD
SubcategoryMemory & Data Storage
Part # AliasesSNT2A800GKJDCA00ESA0 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?