Reference Only
SHT2A016GKMAWA00ESA0
Solid State Drives - SSD Industrial SSD, SLIM-SATA, 16GB, 3D NAND (SLC mode) SATA III.
Datasheet
SHT2A016GKMAWA00ESA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solid State Drives - SSD | |
| Series | SHT2A | |
| Memory Size | 16 GB | |
| Product | Half Slim SSDs | |
| Form Factor | Half Slim | |
| Configuration | SLC | |
| Interface Type | ATA / IDE | |
| Sustained Write | 295 MB/s | |
| Sustained Read | 345 MB/s | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 54 mm x 39 mm | |
| Connector Type | Solder Pin | |
| Packaging | Bulk | |
| Product Type | Solid State Drives - SSD | |
| Subcategory | Memory & Data Storage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.27 | $8,525.40 |
Need more?