Reference Only

SHE1B064GTXDCB00SSA0

End of Life
Solid State Drives - SSD 5V 10% 270mA 64GB SLIM-SATA

Manufacturer:

Mfr Part:
SHE1B064GTXDCB00SSA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolid State Drives - SSD
SeriesSHE1B
Memory Size64 GB
ProductHalf Slim SSDs
Operating Supply Voltage5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Dimensions54 mm x 39 mm
PackagingBulk
Product TypeSolid State Drives - SSD
SubcategoryMemory & Data Storage
Part # AliasesSHE1B064GTXDCB00SSA0 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
TARIC8523801000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?