Reference Only
SDC1610MT-01
Obsolete
Buzzers & Audio Indicators - Board Mount 16x10mm 2.4KHz 12volts with Osc
Datasheet
SDC1610MT-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Electromagnetic | |
| Sound Pressure Level | 85 dBA | |
| Tone | Continuous | |
| Frequency | 2.4 kHz | |
| Voltage Rating | 12 V | |
| Current Rating | 25 mA | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Diameter | 16 mm | |
| Dimensions | 16 mm x 10 mm | |
| Height | 10 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | SDC | |
| Subcategory | Audio Devices | |
| Part # Aliases | SDC1610MT-01 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?