Reference Only

SD1614TT-B3ME

End of Life
Buzzers & Audio Indicators - Board Mount Radial Buzzer 12V 7.6mm 85dB Auto

Manufacturer:

Mfr Part:
SD1614TT-B3ME

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypeElectromagnetic
Sound Pressure Level85 dB
ToneBuzzer
Frequency2.048 kHz
Voltage Rating12 V
Termination StyleSolder Pin
Mounting StyleThrough Hole
Diameter16 mm
Dimensions16 mm x 14 mm
Length14 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
QualificationAEC-Q200
SeriesSD
SubcategoryAudio Devices
Part # AliasesSD1614TT-B3ME -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531903000
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?