Reference Only
SD1614TT-B3M
End of Life
Speakers & Transducers 85 dBA 2.048 kHz + 85 C- 40 C
Datasheet
SD1614TT-B3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Speakers & Transducers | |
| Product | Transducers | |
| Type | Piezoelectric | |
| Mounting Style | Board Mount | |
| Frequency | 2.048 kHz | |
| Sound Pressure Level | 85 dBA | |
| Termination Style | Solder Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Diameter | 16 mm | |
| Diameter - in | 0.63 in | |
| Diameter - mm | 16 mm | |
| Height | 11 mm | |
| Height - in | 0.433 in | |
| Height - mm | 11 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Series | SD | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?